Alpha Wire GRP1203/4WH005 technical specifications.
| Package/Case | 100 |
| Inside Diameter | 12.7mm |
| Length | 100foot |
| Material | Polyester |
| Size | 19.05mm |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire GRP1203/4WH005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.