Alpha Wire GRP120NF1/4BLACK technical specifications.
| Color | Black, White |
| Inside Diameter | 3.18mm |
| Material | PET |
| Packaging | Bulk |
| Size | 6.35mm |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire GRP120NF1/4BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.