Alpha Wire GRP120NF14 technical specifications.
| Body Material | Polyester |
| Package/Case | 125 |
| Color | Black, White |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 11.1mm |
| Length | 30.5m |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire GRP120NF14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.