Alpha Wire GRP1303/4OR007 technical specifications.
| Color | Black, Orange |
| Inside Diameter | 19.05mm |
| Material | PET |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire GRP1303/4OR007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.