Alpha Wire GRP1601/2BK007 technical specifications.
| Color | Black |
| Inside Diameter | 12.7mm |
| Material | Nylon |
| Packaging | Bulk |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire GRP1601/2BK007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.