Alpha Wire GRP1603/4BK003 technical specifications.
| Color | Black |
| Inside Diameter | 19.05mm |
| Material | Nylon |
| Weight | 6lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire GRP1603/4BK003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.