Alpha Wire GRP1801/2BK003 technical specifications.
| Color | Black |
| Inside Diameter | 12.7mm |
| Material | Nylon |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire GRP1801/2BK003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.