Alpha Wire GRP2001/2NA003 technical specifications.
| Color | Natural |
| Inside Diameter | 12.7mm |
| Packaging | Spool |
| Weight | 7lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire GRP2001/2NA003 to view detailed technical specifications.
No datasheet is available for this part.