Alpha Wire GW0300100 SL355 technical specifications.
| Wire Size | 22AWG |
| Connector Type A | M8 Circular |
| Gender | F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyurethane |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire GW0300100 SL355 to view detailed technical specifications.
No datasheet is available for this part.