
Alpha Wire HU-KIT-20NC032 technical specifications.
| Package/Case | 100 |
| Conductor Material | Copper |
| Current Rating | 8A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Length | 30m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Voltage Rating | 300V |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire HU-KIT-20NC032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
