Alpha Wire HUKIT30NC032 technical specifications.
| Color | Clear |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Stranding | 7 x 32 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire HUKIT30NC032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.