Alpha Wire LC134WH088 technical specifications.
| Package/Case | 457 |
| Color | White |
| Length | 1500foot |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Outside Diameter | 1.52mm |
| Package Quantity | 1 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Series | FIT® LC |
| Thickness | 0.3mm |
| Weight | 1lb |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire LC134WH088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.