
Alpha Wire LC136WH088 technical specifications.
| Package/Case | 457 |
| Color | White |
| Length | 1500foot |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Packaging | Roll |
| Series | FIT® LC |
| Thickness | 350um |
| Weight | 1lb |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire LC136WH088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
