
Alpha Wire LC162BK088 technical specifications.
| Package/Case | 457 |
| Color | Black |
| Length | 1500foot |
| Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Outside Diameter | 2.16mm |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Series | FIT® LC |
| Thickness | 0.35mm |
| Weight | 1lb |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire LC162BK088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
