Alpha Wire LW0400108 YL355 technical specifications.
| Wire Size | 18AWG |
| Connector Type A | Circular |
| Gender | M |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 90°C |
| Jacket Material | Thermoplastic Elastomer |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire LW0400108 YL355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.