The M1223 WH005 is a high-performance multiconductor cable engineered for demanding high and low temperature environments. It features three 22 AWG tinned copper conductors with 19/34 stranding. Both insulation and the outer jacket are constructed from Polytetrafluoroethylene (PTFE), enabling a broad operating temperature range of -55°C to 200°C. The cable is protected by a silver-coated copper braid shield providing 85% coverage for EMI resistance and is rated for a 600V operating voltage.
Alpha Wire M1223 WH005 technical specifications.
| Number of Conductors | 3 |
| Wire Gauge | 22AWG |
| Conductor Stranding | 19/34 |
| Voltage Rating | 600V |
| Operating Temperature Range | -55 to 200°C |
| Insulation Material | Polytetrafluoroethylene (PTFE) |
| Jacket Material | Polytetrafluoroethylene (PTFE) |
| Shield Type | Braid |
| Shield Material | Silver Coated Copper |
| Shield Coverage | 85% |
| Outer Diameter | 0.154in |
| Conductor Material | Tinned Copper |
| RoHS | Compliant (RoHS 3) |
| REACH | Compliant (No SVHC) |
| California Prop 65 | Exempt |
Download the complete datasheet for Alpha Wire M1223 WH005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.