This shielded multi-conductor cable features 4 tinned copper conductors with a maximum outer diameter of 7.13mm and a jacket color of slate. It has a maximum voltage rating of 1000VAC and operates between -55°C and 105°C. The cable is constructed with a braid shield for electromagnetic interference protection.
Alpha Wire M1704 SL005 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 7.13mm |
| Max Voltage Rating | 1000VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire M1704 SL005 to view detailed technical specifications.
No datasheet is available for this part.