Alpha Wire M213206 SL001 technical specifications.
| Type | Twisted Pair Cable |
| Size | 20AWG |
| Number of Conductors | 12 |
| Conductor Material | Bare Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 8.83mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alpha Wire M213206 SL001 to view detailed technical specifications.
No datasheet is available for this part.