
Alpha Wire M4473 technical specifications.
| Cable Length (m) | 30.48|152.4|304.8 |
| Maximum Outer Diameter (mm) | 5.79 |
| Insulation Thickness (mm) | 0.2 |
| Jacket Thickness (mm) | 0.63 |
| Type | Shielded Twisted Pair Cable |
| Size | 22AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Slate |
| Max Voltage Rating | 300V |
| Shield Type | Tape |
| Cage Code | 92194 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Alpha Wire M4473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.