This shielded multi-conductor cable features 18AWG conductors, 2 conductors, and a tinned copper material. The cable has a maximum outer diameter of 6.65mm and a jacket color of slate. It is rated for a maximum voltage of 300VAC and operates between -20°C and 80°C. The shield type is tape.
Alpha Wire M5392 SL001 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 6.65mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alpha Wire M5392 SL001 to view detailed technical specifications.
No datasheet is available for this part.