This shielded multi-conductor cable features 7 tinned copper conductors with a max voltage rating of 300VAC. It has a conductor size of 24 AWG and operates within a temperature range of -20 to 150°C. The cable jacket is colored slate and features a tape shield.
Alpha Wire M64842 SL005 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 7 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 150°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire M64842 SL005 to view detailed technical specifications.
No datasheet is available for this part.