Alpha Wire M8746200 BK001 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 16AWG |
| Number of Conductors | 20 |
| Conductor Material | Bare Copper |
| Jacket Color | Black |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire M8746200 BK001 to view detailed technical specifications.
No datasheet is available for this part.