Alpha Wire M9506010BK001 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Conductor Material | Copper |
| Diameter | 0.259inch |
| Insulation Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Pairs | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire M9506010BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.