
Alpha Wire M9626010BK001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 015 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 1 |
| RoHS Compliant | Yes |
| Stranding | 7 x 0.0192 |
| Voltage Rating | 300V |
| Weight | 58.19lb |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire M9626010BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.