Alpha Wire P10514CL005 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Flammability Rating | UL224 VW-1 |
| Material | PVC, Poly, Vinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Wire/Cable Diameter | 0.064inch |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire P10514CL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.