Alpha Wire P1052-BK003 technical specifications.
| Package/Case | 602 |
| Color | Black |
| Inside Diameter | 6.68mm |
| Length | 250foot |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 2.8lb |
| Wire/Cable Diameter | 6.55mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire P1052-BK003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.