Alpha Wire P1053BK003 technical specifications.
| Body Material | PVC |
| Package/Case | 315 |
| Color | Black |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 5.944mm |
| Length | 76.2m |
| Material | PVC, Poly, Vinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire P1053BK003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.