Alpha Wire P1053BK005 technical specifications.
| Color | Black |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 0.234inch |
| Length | 100foot |
| Material | PVC, Poly, Vinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Outside Diameter | 0.254inch |
| Package Quantity | 1 |
| Series | FIT® PVC-105 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire P1053BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.