This 600V blue PVC insulated solid hook-up wire features a diameter of 0.648inch and a thickness of 0.082inch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The wire is available in 5000-foot lengths and packaged in quantities of 5000.
Alpha Wire PBM0002-BL199 technical specifications.
| Color | Blue |
| Insulation Diameter | 0.648inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.082inch |
| Length | 5000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 1 |
| Package Quantity | 5000 |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PBM0002-BL199 to view detailed technical specifications.
No datasheet is available for this part.