This is a 600V solid hook-up wire with a blue color and 0.082inch thick PVC insulation. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The wire is available in a package quantity of 5000 and has a length of 5000ft.
Alpha Wire PBM0003-BL199 technical specifications.
| Color | Blue |
| Insulation Diameter | 0.659inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.082inch |
| Length | 5000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 1 |
| Package Quantity | 5000 |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PBM0003-BL199 to view detailed technical specifications.
No datasheet is available for this part.