This 600V 8AWG hook-up wire features a white color, PVC insulation with a thickness of 0.062inch and an insulation diameter of 0.291inch. It is designed to operate within a temperature range of -40°C to 105°C. The wire is available in a spool packaging format with a quantity of one. The conductor material is copper.
Alpha Wire PBM0830WH001 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.291inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.062inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | PBM0830 |
| Voltage | 600V |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PBM0830WH001 to view detailed technical specifications.
No datasheet is available for this part.