The PBM0830YL001 wire from Alpha Wire features a yellow color and copper conductor material. It has an insulation diameter of 0.291inch and is made of PVC with a thickness of 0.062inch. This wire is rated for 600V and is available in 1000foot spools. It can operate between -40°C and 105°C.
Alpha Wire PBM0830YL001 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Diameter | 0.291inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.062inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | PBM0830 |
| Voltage | 600V |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PBM0830YL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.