This 14AWG multi-conductor cable features clear PVC insulation with a diameter of 0.306inch and a thickness of 0.022inch. It is designed for use in applications with operating temperatures ranging from -20°C to 105°C. The cable is available in a spool packaging format, containing one package quantity. The conductor material is copper, and the cable is suitable for use in bulk wire and cable applications.
Alpha Wire PCM1402CL001 technical specifications.
| Color | Clear |
| Conductor Material | Copper |
| Insulation Diameter | 0.306inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.022inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Packaging | Spool |
| Voltage | 600V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PCM1402CL001 to view detailed technical specifications.
No datasheet is available for this part.