Alpha Wire PDM0802 WH005 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 8AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Jacket Color | White |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alpha Wire PDM0802 WH005 to view detailed technical specifications.
No datasheet is available for this part.