Alpha Wire PF1301IN BK005 technical specifications.
| Body Material | PVC, Fiberglass |
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 26.315mm |
| Material | PVC, Fiberglass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FIT® PIF-130 |
| Shielding | Shielded |
| Wire/Cable Diameter | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PF1301IN BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.