Alpha Wire PF1306BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL VW-1 |
| Material | PVC, Fiberglass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | FIT® PIF-130 |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.162inch |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PF1306BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.