Alpha Wire PF2001/2ANA005 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 0.512inch |
| Length | 100foot |
| Material | Silicone, Fiberglass, Rubber |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | FIT® PIF-200 |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PF2001/2ANA005 to view detailed technical specifications.
No datasheet is available for this part.