Alpha Wire PF2400NA005 technical specifications.
| Body Material | Fiberglass |
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 8.38mm |
| Length | 30.5m |
| Material | Fiberglass |
| Max Operating Temperature | 648°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FIT® PIF-240 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PF2400NA005 to view detailed technical specifications.
No datasheet is available for this part.