Alpha Wire PF2401NA005 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL VW-1 |
| Material | Fiberglass |
| Max Operating Temperature | 648°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 1 |
| Series | FIT® PIF-240 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PF2401NA005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.