Alpha Wire PIF-130-0-100FT technical specifications.
| Type | Sleeving |
| Body Material | Polyvinyl Chloride |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Alpha Wire PIF-130-0-100FT to view detailed technical specifications.
No datasheet is available for this part.