Alpha Wire PIF-130-030.5(100FT) technical specifications.
| Body Material | Polyvinyl |
| Length | 30.48mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire PIF-130-030.5(100FT) to view detailed technical specifications.
No datasheet is available for this part.