Alpha Wire PIF-130-1/2A-BK005 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 12.7mm |
| Length | 100foot |
| Material | Fiberglass, PVC |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Size | 12.7mm |
| Weight | 6.6lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PIF-130-1/2A-BK005 to view detailed technical specifications.
No datasheet is available for this part.