Alpha Wire PIF-130-3/8 technical specifications.
| Type | Sleeving |
| Color | Black |
| Body Material | Polyvinyl Chloride |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire PIF-130-3/8 to view detailed technical specifications.
No datasheet is available for this part.