Alpha Wire PIF-130-5/8BK005 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 0.655inch |
| Length | 100foot |
| Material | Fiberglass, PVC |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Weight | 7.7lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PIF-130-5/8BK005 to view detailed technical specifications.
No datasheet is available for this part.