
This cable sleeve is made from a combination of fiberglass and silicone, with a natural color and inside diameter of 2.72mm. It has a length of 152.4m and is lead free. The sleeve is made from a material that includes fiberglass and silicon coating, and is not compliant with Reach SVHC regulations.
Alpha Wire PIF-200-10-NA002 technical specifications.
| Body Material | Rubber, Silicone |
| Color | Natural |
| Inside Diameter | 2.72mm |
| Lead Free | Lead Free |
| Length | 152.4m |
| Material | Fiberglass, Silicon Coated |
| Reach SVHC Compliant | No |
| Size | 254mm |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PIF-200-10-NA002 to view detailed technical specifications.
No datasheet is available for this part.
