Alpha Wire PIF-200-15 technical specifications.
| Type | Fiberglass Sleeving |
| Color | Natural |
| Body Material | Fiberglass Braid/Silicone Rubber |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 200°C |
Download the complete datasheet for Alpha Wire PIF-200-15 to view detailed technical specifications.
No datasheet is available for this part.