
Alpha Wire PIF-200-2NA008 technical specifications.
| Package/Case | 200 |
| Color | Natural |
| Inside Diameter | 6.81mm |
| Length | 25foot |
| Material | Fiberglass |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PIF-200-2NA008 to view detailed technical specifications.
No datasheet is available for this part.