
Alpha Wire PIF-200-3/8-NA008 technical specifications.
| Body Material | Rubber, Silicone |
| Color | Natural |
| Inside Diameter | 9.52mm |
| Length | 7.6m |
| Material | Fiberglass, Silicon Coated |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Size | 9.53mm |
| Weight | 9.600001oz |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PIF-200-3/8-NA008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.