Alpha Wire PIF-200-3NA008 technical specifications.
| Body Material | Rubber, Silicone |
| Package/Case | 200 |
| Color | Natural |
| Inside Diameter | 6.07mm |
| Length | 7.6m |
| Material | Fiberglass, Silicon Coated |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PIF-200-3NA008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.