
Alpha Wire PIF-240-3/4NA005 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Inside Diameter | 19.05mm |
| Length | 100foot |
| Material | Fiberglass |
| Reach SVHC Compliant | No |
| Size | 19.05mm |
| Weight | 10lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PIF-240-3/4NA005 to view detailed technical specifications.
No datasheet is available for this part.
